Maertz PMMA-1009-020 Filament PLA Pro 2.85 mm 1Kg Blue

Order Code:

19-2748

Brand: Maertz MPN: PMMA-1009-020 EAN-13: 0093988900691
Qty Unit Price (Ex VAT)
1+ £20.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 weeks

Maertz PMMA-1009-020 is a clear polymethyl methacrylate (PMMA) material designed for use as 3D printing consumables. This material, which features enhanced transparency and durability, is suitable for creating components that require optical clarity, such as lenses, light covers, and display cases. Its excellent abrasion resistance and stability under UV exposure make it ideal for outdoor applications and parts that must endure harsh environmental conditions. Engineers will find the PMMA-1009-020 particularly valuable for prototyping and fabricating items where high transparency and reliable mechanical performance are crucial. Suitable for a variety of printing technologies, it offers consistent layer adhesion and smooth surface finish, facilitating the production of complex geometries and precision-engineered components.
Filament Material PLA
Reel Size 1kg
Filament Colour Blue
Filament Properties Bio Degradable
Filament Diameter 2.85mm
Type Filament
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot